


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Linearin | |
| Package | QFN-24(4x5) | |
| Clock Frequency | 1MHz~4.096MHz、4.096MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 124dB | |
| Voltage - Supply | 1.65V~3.6V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 128kHz、400kHz | |
| Features | Auto calibration、Multiplexers、Power-on reset、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 32 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTD2284XF24/R10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Linearin | |
| Package | QFN-24(4x5) | |
| Clock Frequency | 1MHz~4.096MHz、4.096MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 124dB | |
| Voltage - Supply | 1.65V~3.6V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 128kHz、400kHz | |
| Features | Auto calibration、Multiplexers、Power-on reset、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 32 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTD2284XF24/R10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTD2284XF24/R10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.