Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GR2188A25M3G
GR2188A25M3G - 1
GR2188A25M3G - 2
GR2188A25M3G - 3
GR2188A25M3G - 4
Extended1/4
* Images are for reference only
GR2188A25M3G
Attributes
Value
Manufacturer
GR
MFR.Part #
GR2188A25M3G
JLCPCB Part #
C19631817
Package
SOT-23
Description
-20℃~+70℃ 1 100mA 15uA 2.5V 250kHz 900mV~5V Boost Boost Built-in Fixed Yes SOT-23 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGR
PackageSOT-23
Operating Temperature-20℃~+70℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching250kHz
Output TypeFixed
Voltage - Supply900mV~5V
Output Current100mA
Quiescent Current15uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GR2188A25M3G
GR2188A25M3G

* Images are for reference only

GR2188A25M3G

Extended
Manufacturer

GR

MFR.Part #
GR2188A25M3G
JLCPCB Part #
C19631817
Package
SOT-23
Description
-20℃~+70℃ 1 100mA 15uA 2.5V 250kHz 900mV~5V Boost Boost Built-in Fixed Yes SOT-23 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR2188A25M3G

* Images are for reference only

GR2188A25M3G
Extended
Manufacturer

GR

MFR.Part #
GR2188A25M3G
JLCPCB Part #
C19631817
Package
SOT-23
Description
-20℃~+70℃ 1 100mA 15uA 2.5V 250kHz 900mV~5V Boost Boost Built-in Fixed Yes SOT-23 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR2188A25M3G Specifications

GR2188A25M3G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGR
PackageSOT-23
Operating Temperature-20℃~+70℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching250kHz
Output TypeFixed
Voltage - Supply900mV~5V
Output Current100mA
Quiescent Current15uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR2188A25M3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR2188A25M3G Documents

GR2188A25M3G datasheets or manufacturer documentation.

Datasheet: GR2188A25M3G Datasheet (PDF)

GR2188A25M3G Schematic Symbol & PCB Footprint

The GR2188A25M3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.