Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SS540S
SS540S - 1
SS540S - 2
SS540S - 3
Extended1/3
* Images are for reference only
SS540S
Attributes
Value
Manufacturer
orisilicon
MFR.Part #
SS540S
JLCPCB Part #
C19631598
Package
ESOP-8
Description
-40℃~+125℃ 10mA 22V 22V~700V 700V Non-Isolated Over Voltage Protection、Short Circuit Protection ESOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerorisilicon
PackageESOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply22V~700V
Output Current10mA
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection
Voltage - Breakdown700V
Output Voltage22V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SS540S
SS540S

* Images are for reference only

SS540S

Extended
Manufacturer

orisilicon

MFR.Part #
SS540S
JLCPCB Part #
C19631598
Package
ESOP-8
Description
-40℃~+125℃ 10mA 22V 22V~700V 700V Non-Isolated Over Voltage Protection、Short Circuit Protection ESOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS540S

* Images are for reference only

SS540S
Extended
Manufacturer

orisilicon

MFR.Part #
SS540S
JLCPCB Part #
C19631598
Package
ESOP-8
Description
-40℃~+125℃ 10mA 22V 22V~700V 700V Non-Isolated Over Voltage Protection、Short Circuit Protection ESOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS540S Specifications

SS540S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerorisilicon
PackageESOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply22V~700V
Output Current10mA
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection
Voltage - Breakdown700V
Output Voltage22V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS540S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS540S Documents

SS540S datasheets or manufacturer documentation.

Datasheet: SS540S Datasheet (PDF)

SS540S Schematic Symbol & PCB Footprint

The SS540S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.