



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Leakage Protection ICs | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 11V~13V | |
| Detection Type | Type AC | |
| Features | Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset | |
| Current - Supply | 130uA~250uA、150uA~230uA | |
| Tripping Voltage | 4.75mV~5.25mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS54123G3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Leakage Protection ICs | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 11V~13V | |
| Detection Type | Type AC | |
| Features | Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset | |
| Current - Supply | 130uA~250uA、150uA~230uA | |
| Tripping Voltage | 4.75mV~5.25mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS54123G3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS54123G3 datasheets or manufacturer documentation.
Datasheet: SS54123G3 Datasheet (PDF)
The SS54123G3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.