Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FR8008GP
FR8008GP - 1
FR8008GP - 2
FR8008GP - 3
FR8008GP - 4
Extended1/4
* Images are for reference only
FR8008GP
Attributes
Value
Manufacturer
FREQCHIP
MFR.Part #
FR8008GP
JLCPCB Part #
C19631234
Package
QFN-40(5x5)
Description
-40℃~+85℃ 10bit 28 2V~3.6V 32 Bit 56KB 8MB 96MHz ARM Cortex-M3 FLASH QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerFREQCHIP
PackageQFN-40(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size8MB
Voltage - Supply2V~3.6V
RAM Size56KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O28
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FR8008GP
FR8008GP

* Images are for reference only

FR8008GP

Extended
Manufacturer

FREQCHIP

MFR.Part #
FR8008GP
JLCPCB Part #
C19631234
Package
QFN-40(5x5)
Description
-40℃~+85℃ 10bit 28 2V~3.6V 32 Bit 56KB 8MB 96MHz ARM Cortex-M3 FLASH QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FR8008GP

* Images are for reference only

FR8008GP
Extended
Manufacturer

FREQCHIP

MFR.Part #
FR8008GP
JLCPCB Part #
C19631234
Package
QFN-40(5x5)
Description
-40℃~+85℃ 10bit 28 2V~3.6V 32 Bit 56KB 8MB 96MHz ARM Cortex-M3 FLASH QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FR8008GP Specifications

FR8008GP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerFREQCHIP
PackageQFN-40(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size8MB
Voltage - Supply2V~3.6V
RAM Size56KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O28
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FR8008GP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FR8008GP Documents

FR8008GP datasheets or manufacturer documentation.

Datasheet: FR8008GP Datasheet (PDF)

FR8008GP Schematic Symbol & PCB Footprint

The FR8008GP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.