Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IMTF252012S1R0MCTA
IMTF252012S1R0MCTA - 1
IMTF252012S1R0MCTA - 2
IMTF252012S1R0MCTA - 3
Extended1/3
* Images are for reference only
IMTF252012S1R0MCTA
Attributes
Value
Manufacturer
INMICRO
MFR.Part #
IMTF252012S1R0MCTA
JLCPCB Part #
C19630832
Package
1008
Description
1uH 37mΩ 4.9A 4A Thin-Film Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerINMICRO
Package1008
Current - Saturation(Isat)4.9A
Inductance1uH
TypeThin-Film Inductor
Tolerance±20%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)37mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IMTF252012S1R0MCTA
IMTF252012S1R0MCTA

* Images are for reference only

IMTF252012S1R0MCTA

Extended
Manufacturer

INMICRO

MFR.Part #
IMTF252012S1R0MCTA
JLCPCB Part #
C19630832
Package
1008
Description
1uH 37mΩ 4.9A 4A Thin-Film Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMTF252012S1R0MCTA

* Images are for reference only

IMTF252012S1R0MCTA
Extended
Manufacturer

INMICRO

MFR.Part #
IMTF252012S1R0MCTA
JLCPCB Part #
C19630832
Package
1008
Description
1uH 37mΩ 4.9A 4A Thin-Film Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMTF252012S1R0MCTA Specifications

IMTF252012S1R0MCTA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerINMICRO
Package1008
Current - Saturation(Isat)4.9A
Inductance1uH
TypeThin-Film Inductor
Tolerance±20%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)37mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMTF252012S1R0MCTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMTF252012S1R0MCTA Documents

IMTF252012S1R0MCTA datasheets or manufacturer documentation.

Datasheet: IMTF252012S1R0MCTA Datasheet (PDF)

IMTF252012S1R0MCTA Schematic Symbol & PCB Footprint

The IMTF252012S1R0MCTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.