Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. 431S
431S - 1
431S - 2
431S - 3
431S - 4
Extended1/4
* Images are for reference only
431S
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
431S
JLCPCB Part #
C19630716
Package
SOT-23-3
Description
-40℃~+125℃ 100mA 100uA 2.5V~40V 2.5V~40V 50ppm/℃ Adjustable ±0.48% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerShenzhen Fuman Elec
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~40V
Output TypeAdjustable
Output Current100mA
Tolerance±0.48%
Minimum Cathode Current for Regulation100uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.5V~40V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. 431S
431S

* Images are for reference only

431S

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
431S
JLCPCB Part #
C19630716
Package
SOT-23-3
Description
-40℃~+125℃ 100mA 100uA 2.5V~40V 2.5V~40V 50ppm/℃ Adjustable ±0.48% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

431S

* Images are for reference only

431S
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
431S
JLCPCB Part #
C19630716
Package
SOT-23-3
Description
-40℃~+125℃ 100mA 100uA 2.5V~40V 2.5V~40V 50ppm/℃ Adjustable ±0.48% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

431S Specifications

431S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerShenzhen Fuman Elec
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~40V
Output TypeAdjustable
Output Current100mA
Tolerance±0.48%
Minimum Cathode Current for Regulation100uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.5V~40V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 431S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

431S Documents

431S datasheets or manufacturer documentation.

Datasheet: 431S Datasheet (PDF)

431S Schematic Symbol & PCB Footprint

The 431S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.