Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GP1215QTGT
GP1215QTGT - 1
GP1215QTGT - 2
GP1215QTGT - 3
Extended1/3
* Images are for reference only
GP1215QTGT
Attributes
Value
Manufacturer
HaloChip
MFR.Part #
GP1215QTGT
JLCPCB Part #
C19626932
Package
SOP-7
Description
-40℃~+85℃ 120kHz 650V 9.5V~33V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHaloChip
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching120kHz
Voltage - Supply9.5V~33V
Feedback SystemPrimary-side feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking、Cable compensation
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GP1215QTGT
GP1215QTGT

* Images are for reference only

GP1215QTGT

Extended
Manufacturer

HaloChip

MFR.Part #
GP1215QTGT
JLCPCB Part #
C19626932
Package
SOP-7
Description
-40℃~+85℃ 120kHz 650V 9.5V~33V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP1215QTGT

* Images are for reference only

GP1215QTGT
Extended
Manufacturer

HaloChip

MFR.Part #
GP1215QTGT
JLCPCB Part #
C19626932
Package
SOP-7
Description
-40℃~+85℃ 120kHz 650V 9.5V~33V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP1215QTGT Specifications

GP1215QTGT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHaloChip
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching120kHz
Voltage - Supply9.5V~33V
Feedback SystemPrimary-side feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking、Cable compensation
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP1215QTGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GP1215QTGT Documents

GP1215QTGT datasheets or manufacturer documentation.

Datasheet: GP1215QTGT Datasheet (PDF)

GP1215QTGT Schematic Symbol & PCB Footprint

The GP1215QTGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.