


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | LQFP-48(7xa7) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 10V~80V | |
| Current - Output High(IOH) | 1.1A | |
| Number of Drivers | 6 | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Overcurrent Protection、Undervoltage Protection、过压保护、过热保护 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 6mA | |
| Current - Output Low(IOL) | 2.4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMT49100KJPTR-B-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | LQFP-48(7xa7) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 10V~80V | |
| Current - Output High(IOH) | 1.1A | |
| Number of Drivers | 6 | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Overcurrent Protection、Undervoltage Protection、过压保护、过热保护 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 6mA | |
| Current - Output Low(IOL) | 2.4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMT49100KJPTR-B-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMT49100KJPTR-B-5 datasheets or manufacturer documentation.
Datasheet: AMT49100KJPTR-B-5 Datasheet (PDF)
The AMT49100KJPTR-B-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.