Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. MIC3809BMM
MIC3809BMM
Extended
* Images are for reference only
MIC3809BMM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC3809BMM
JLCPCB Part #
C19625430
Package
MSOP-8
Description
-40℃~+85℃ 180kHz~220kHz 4.1V~14V 50% Isolation Push-Pull Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking MSOP-8 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackageMSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching180kHz~220kHz
Voltage - Supply4.1V~14V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking
TopologyPush-Pull
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. MIC3809BMM
MIC3809BMM

* Images are for reference only

MIC3809BMM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC3809BMM
JLCPCB Part #
C19625430
Package
MSOP-8
Description
-40℃~+85℃ 180kHz~220kHz 4.1V~14V 50% Isolation Push-Pull Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking MSOP-8 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC3809BMM

* Images are for reference only

MIC3809BMM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC3809BMM
JLCPCB Part #
C19625430
Package
MSOP-8
Description
-40℃~+85℃ 180kHz~220kHz 4.1V~14V 50% Isolation Push-Pull Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking MSOP-8 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC3809BMM Specifications

MIC3809BMM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackageMSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching180kHz~220kHz
Voltage - Supply4.1V~14V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking
TopologyPush-Pull
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC3809BMM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC3809BMM Documents

MIC3809BMM datasheets or manufacturer documentation.

Datasheet: MIC3809BMM Datasheet (PDF)

MIC3809BMM Schematic Symbol & PCB Footprint

The MIC3809BMM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.