Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6408P
PT6408P
Extended
* Images are for reference only
PT6408P
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6408P
JLCPCB Part #
C19619849
Package
-
Description
0℃~+70℃ 1 1.2V 3A 4.5V~5.5V 63% 650kHz 66mVp-p Over Current Protection、Programmable output voltage Step-down type - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Conversion Efficiency63%
FunctionStep-down type
Output Current(Max)3A
Voltage - Supply4.5V~5.5V
Operating Temperature Range0℃~+70℃
Switching Frequency650kHz
FeaturesOver Current Protection、Programmable output voltage
Output Voltage1.2V
Ripple Noise66mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6408P
PT6408P

* Images are for reference only

PT6408P

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6408P
JLCPCB Part #
C19619849
Package
-
Description
0℃~+70℃ 1 1.2V 3A 4.5V~5.5V 63% 650kHz 66mVp-p Over Current Protection、Programmable output voltage Step-down type - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6408P

* Images are for reference only

PT6408P
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6408P
JLCPCB Part #
C19619849
Package
-
Description
0℃~+70℃ 1 1.2V 3A 4.5V~5.5V 63% 650kHz 66mVp-p Over Current Protection、Programmable output voltage Step-down type - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6408P Specifications

PT6408P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Conversion Efficiency63%
FunctionStep-down type
Output Current(Max)3A
Voltage - Supply4.5V~5.5V
Operating Temperature Range0℃~+70℃
Switching Frequency650kHz
FeaturesOver Current Protection、Programmable output voltage
Output Voltage1.2V
Ripple Noise66mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6408P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6408P Documents

PT6408P datasheets or manufacturer documentation.

Datasheet: PT6408P Datasheet (PDF)

PT6408P Schematic Symbol & PCB Footprint

The PT6408P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.