
- Manufacturer
- MFR.Part #
- CPC15DFC
- JLCPCB Part #
- C19619651
- Package
- SIP-4
- Description
- On-chip temperature compensation SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Features | On-chip temperature compensation |

* Images are for reference only
CPC15DFC
Extended- Manufacturer
- MFR.Part #
- CPC15DFC
- JLCPCB Part #
- C19619651
- Package
- SIP-4
- Description
- On-chip temperature compensation SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPC15DFC
- JLCPCB Part #
- C19619651
- Package
- SIP-4
- Description
- On-chip temperature compensation SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPC15DFC Specifications
CPC15DFC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Features | On-chip temperature compensation |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPC15DFC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPC15DFC Documents
CPC15DFC datasheets or manufacturer documentation.
Datasheet: CPC15DFC Datasheet (PDF)
CPC15DFC Schematic Symbol & PCB Footprint
The CPC15DFC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.