Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. EK 19V1
EK 19V1
Extended
* Images are for reference only
EK 19V1
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
EK 19V1
JLCPCB Part #
C19618857
Package
Plugin
Description
-40℃~+150℃ 1.5A 2mA@90V 40A 810mV@1.5A 90V 插件 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerSanken Elec
PackagePlugin
Voltage - Forward(Vf@If)810mV@1.5A
Non-Repetitive Peak Forward Surge Current40A
Voltage - DC Reverse(Vr)90V
Operating Junction Temperature Range-40℃~+150℃
Current - Rectified1.5A
Reverse Leakage Current (Ir)2mA@90V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. EK 19V1
EK 19V1

* Images are for reference only

EK 19V1

Extended
Manufacturer

Sanken Elec

MFR.Part #
EK 19V1
JLCPCB Part #
C19618857
Package
Plugin
Description
-40℃~+150℃ 1.5A 2mA@90V 40A 810mV@1.5A 90V 插件 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EK 19V1

* Images are for reference only

EK 19V1
Extended
Manufacturer

Sanken Elec

MFR.Part #
EK 19V1
JLCPCB Part #
C19618857
Package
Plugin
Description
-40℃~+150℃ 1.5A 2mA@90V 40A 810mV@1.5A 90V 插件 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EK 19V1 Specifications

EK 19V1 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerSanken Elec
PackagePlugin
Voltage - Forward(Vf@If)810mV@1.5A
Non-Repetitive Peak Forward Surge Current40A
Voltage - DC Reverse(Vr)90V
Operating Junction Temperature Range-40℃~+150℃
Current - Rectified1.5A
Reverse Leakage Current (Ir)2mA@90V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EK 19V1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EK 19V1 Documents

EK 19V1 datasheets or manufacturer documentation.

Datasheet: EK 19V1 Datasheet (PDF)

EK 19V1 Schematic Symbol & PCB Footprint

The EK 19V1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.