
- Manufacturer
- MFR.Part #
- SY88983VKI-TR
- JLCPCB Part #
- C19618459
- Package
- MSOP-10
- Description
- Enable/shutdown function、Signal limiting/constant amplitude output、Programmable reference voltage MSOP-10 Special Purpose Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Features | Enable/shutdown function、Signal limiting/constant amplitude output、Programmable reference voltage |

* Images are for reference only
SY88983VKI-TR
Extended- Manufacturer
- MFR.Part #
- SY88983VKI-TR
- JLCPCB Part #
- C19618459
- Package
- MSOP-10
- Description
- Enable/shutdown function、Signal limiting/constant amplitude output、Programmable reference voltage MSOP-10 Special Purpose Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SY88983VKI-TR
- JLCPCB Part #
- C19618459
- Package
- MSOP-10
- Description
- Enable/shutdown function、Signal limiting/constant amplitude output、Programmable reference voltage MSOP-10 Special Purpose Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY88983VKI-TR Specifications
SY88983VKI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Features | Enable/shutdown function、Signal limiting/constant amplitude output、Programmable reference voltage |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY88983VKI-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY88983VKI-TR Documents
SY88983VKI-TR datasheets or manufacturer documentation.
Datasheet: SY88983VKI-TR Datasheet (PDF)
SY88983VKI-TR Schematic Symbol & PCB Footprint
The SY88983VKI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.