Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. SY88922VKC
SY88922VKC
Extended
* Images are for reference only
SY88922VKC
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
SY88922VKC
JLCPCB Part #
C19616832
Package
MSOP-10
Description
-40℃~+85℃ 1 2.5Gbps 250mW 25mA 30mA 3V~3.6V、4.5V~5.5V MSOP-10 Laser Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerMicrochip Tech
PackageMSOP-10
Operating Temperature-40℃~+85℃
Data Rate2.5Gbps
Number of Channels1
Voltage - Supply3V~3.6V、4.5V~5.5V
Peak Output Current30mA
Pd - Power Dissipation250mW
Current - Supply25mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. SY88922VKC
SY88922VKC

* Images are for reference only

SY88922VKC

Extended
Manufacturer

Microchip Tech

MFR.Part #
SY88922VKC
JLCPCB Part #
C19616832
Package
MSOP-10
Description
-40℃~+85℃ 1 2.5Gbps 250mW 25mA 30mA 3V~3.6V、4.5V~5.5V MSOP-10 Laser Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY88922VKC

* Images are for reference only

SY88922VKC
Extended
Manufacturer

Microchip Tech

MFR.Part #
SY88922VKC
JLCPCB Part #
C19616832
Package
MSOP-10
Description
-40℃~+85℃ 1 2.5Gbps 250mW 25mA 30mA 3V~3.6V、4.5V~5.5V MSOP-10 Laser Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY88922VKC Specifications

SY88922VKC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerMicrochip Tech
PackageMSOP-10
Operating Temperature-40℃~+85℃
Data Rate2.5Gbps
Number of Channels1
Voltage - Supply3V~3.6V、4.5V~5.5V
Peak Output Current30mA
Pd - Power Dissipation250mW
Current - Supply25mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY88922VKC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY88922VKC Documents

SY88922VKC datasheets or manufacturer documentation.

Datasheet: SY88922VKC Datasheet (PDF)

SY88922VKC Schematic Symbol & PCB Footprint

The SY88922VKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.