
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D11.5xL13.9mm | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade |

* Images are for reference only
ELC11D103F
Extended- Manufacturer
- MFR.Part #
- ELC11D103F
- JLCPCB Part #
- C19616230
- Package
- Plugin,D11.5xL13.9mm
- Description
- ±10% 插件,D11.5xL13.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELC11D103F
- JLCPCB Part #
- C19616230
- Package
- Plugin,D11.5xL13.9mm
- Description
- ±10% 插件,D11.5xL13.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELC11D103F Specifications
ELC11D103F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D11.5xL13.9mm | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELC11D103F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELC11D103F Documents
ELC11D103F datasheets or manufacturer documentation.
Datasheet: ELC11D103F Datasheet (PDF)
ELC11D103F Schematic Symbol & PCB Footprint
The ELC11D103F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.