Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. S101S06V
S101S06V
Extended
* Images are for reference only
S101S06V
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
S101S06V
JLCPCB Part #
C19613944
Package
SIP-4
Description
-20℃~+80℃ 0.03V/ns 1.2V 30A 3A 400V 50mA 80V~120V DC Yes Zero-crossing trigger SIP-4 Solid State Relays (Triac Output)
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerSharp Microelectronics
PackageSIP-4
Load Current3A
Load Voltage80V~120V
Operating Temperature-20℃~+80℃
Input TypeDC
Zero Crossing CircuitYes
Holding Current (Ih)50mA
Forward voltage1.2V
Repetitive peak OFF-state voltage400V
Current - Surge(Itsm)30A
FeaturesZero-crossing trigger
Static dv/dt0.03V/ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. S101S06V
S101S06V

* Images are for reference only

S101S06V

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
S101S06V
JLCPCB Part #
C19613944
Package
SIP-4
Description
-20℃~+80℃ 0.03V/ns 1.2V 30A 3A 400V 50mA 80V~120V DC Yes Zero-crossing trigger SIP-4 Solid State Relays (Triac Output)
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S101S06V

* Images are for reference only

S101S06V
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
S101S06V
JLCPCB Part #
C19613944
Package
SIP-4
Description
-20℃~+80℃ 0.03V/ns 1.2V 30A 3A 400V 50mA 80V~120V DC Yes Zero-crossing trigger SIP-4 Solid State Relays (Triac Output)
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S101S06V Specifications

S101S06V technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerSharp Microelectronics
PackageSIP-4
Load Current3A
Load Voltage80V~120V
Operating Temperature-20℃~+80℃
Input TypeDC
Zero Crossing CircuitYes
Holding Current (Ih)50mA
Forward voltage1.2V
Repetitive peak OFF-state voltage400V
Current - Surge(Itsm)30A
FeaturesZero-crossing trigger
Static dv/dt0.03V/ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S101S06V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S101S06V Documents

S101S06V datasheets or manufacturer documentation.

Datasheet: S101S06V Datasheet (PDF)

S101S06V Schematic Symbol & PCB Footprint

The S101S06V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.