Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. IL 716B
IL 716B
Extended
* Images are for reference only
IL 716B
Attributes
Value
Manufacturer
NVE
MFR.Part #
IL 716B
JLCPCB Part #
C19613291
Package
SOIC-16
Description
-40℃~+100℃ 2500 30kV/us 4 4.5V~5.5V 4.5V~5.5V SOIC-16 Digital Isolators
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNVE
PackageSOIC-16
Operating Temperature-40℃~+100℃
Number of Channels4
Voltage - Supply(VCCA)4.5V~5.5V
Voltage - Supply(VCCB)4.5V~5.5V
Isolation Voltage(Vrms)2500
CMTI(kV/us)30kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. IL 716B
IL 716B

* Images are for reference only

IL 716B

Extended
Manufacturer

NVE

MFR.Part #
IL 716B
JLCPCB Part #
C19613291
Package
SOIC-16
Description
-40℃~+100℃ 2500 30kV/us 4 4.5V~5.5V 4.5V~5.5V SOIC-16 Digital Isolators
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL 716B

* Images are for reference only

IL 716B
Extended
Manufacturer

NVE

MFR.Part #
IL 716B
JLCPCB Part #
C19613291
Package
SOIC-16
Description
-40℃~+100℃ 2500 30kV/us 4 4.5V~5.5V 4.5V~5.5V SOIC-16 Digital Isolators
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL 716B Specifications

IL 716B technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNVE
PackageSOIC-16
Operating Temperature-40℃~+100℃
Number of Channels4
Voltage - Supply(VCCA)4.5V~5.5V
Voltage - Supply(VCCB)4.5V~5.5V
Isolation Voltage(Vrms)2500
CMTI(kV/us)30kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL 716B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IL 716B Documents

IL 716B datasheets or manufacturer documentation.

Datasheet: IL 716B Datasheet (PDF)

IL 716B Schematic Symbol & PCB Footprint

The IL 716B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.