
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage Rating | 250V | |
| Q @ Frequency | 2000@100MHz | |
| Capacitance | 1pF~10pF | |
| Height - Seated(Max) | 13.21mm |

* Images are for reference only
A3J10
Extended- Manufacturer
- MFR.Part #
- A3J10
- JLCPCB Part #
- C19613103
- Package
- -
- Description
- -65℃~+125℃ 13.21mm 1pF~10pF 2000@100MHz 250V - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A3J10
- JLCPCB Part #
- C19613103
- Package
- -
- Description
- -65℃~+125℃ 13.21mm 1pF~10pF 2000@100MHz 250V - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A3J10 Specifications
A3J10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage Rating | 250V | |
| Q @ Frequency | 2000@100MHz | |
| Capacitance | 1pF~10pF | |
| Height - Seated(Max) | 13.21mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A3J10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A3J10 Documents
A3J10 datasheets or manufacturer documentation.
Datasheet: A3J10 Datasheet (PDF)
A3J10 Schematic Symbol & PCB Footprint
The A3J10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.