Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JBW030A
JBW030A
Extended
* Images are for reference only
JBW030A
Attributes
Value
Manufacturer
ABB
MFR.Part #
JBW030A
JLCPCB Part #
C19610544
Package
-
Description
-40℃~+100℃ 1 150mVp-p 300kHz 30W 36V~75V 500V 5V 6A 82% Regulated type - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+100℃
Output Current(Max)6A
Output Power30W
Isolation Voltage(Vrms)500V
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency82%
Voltage - Supply36V~75V
Frequency300kHz
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JBW030A
JBW030A

* Images are for reference only

JBW030A

Extended
Manufacturer

ABB

MFR.Part #
JBW030A
JLCPCB Part #
C19610544
Package
-
Description
-40℃~+100℃ 1 150mVp-p 300kHz 30W 36V~75V 500V 5V 6A 82% Regulated type - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBW030A

* Images are for reference only

JBW030A
Extended
Manufacturer

ABB

MFR.Part #
JBW030A
JLCPCB Part #
C19610544
Package
-
Description
-40℃~+100℃ 1 150mVp-p 300kHz 30W 36V~75V 500V 5V 6A 82% Regulated type - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBW030A Specifications

JBW030A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+100℃
Output Current(Max)6A
Output Power30W
Isolation Voltage(Vrms)500V
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency82%
Voltage - Supply36V~75V
Frequency300kHz
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBW030A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBW030A Documents

JBW030A datasheets or manufacturer documentation.

Datasheet: JBW030A Datasheet (PDF)

JBW030A Schematic Symbol & PCB Footprint

The JBW030A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.