Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. BP5232A33
BP5232A33
Extended
* Images are for reference only
BP5232A33
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BP5232A33
JLCPCB Part #
C19610297
Package
-
Description
-20℃~+55℃ 200uA 2A 3.3V 33mVp-p 4.5V~5.5V 93% Short Circuit Protection、Programmable output voltage - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerROHM Semicon
Package-
Output Current(Max)2A
Operating Temperature Range-20℃~+55℃
Conversion Efficiency93%
Voltage - Supply4.5V~5.5V
FeaturesShort Circuit Protection、Programmable output voltage
Output Voltage3.3V
Ripple Noise33mVp-p
Quiescent Supply Current200uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. BP5232A33
BP5232A33

* Images are for reference only

BP5232A33

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BP5232A33
JLCPCB Part #
C19610297
Package
-
Description
-20℃~+55℃ 200uA 2A 3.3V 33mVp-p 4.5V~5.5V 93% Short Circuit Protection、Programmable output voltage - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP5232A33

* Images are for reference only

BP5232A33
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BP5232A33
JLCPCB Part #
C19610297
Package
-
Description
-20℃~+55℃ 200uA 2A 3.3V 33mVp-p 4.5V~5.5V 93% Short Circuit Protection、Programmable output voltage - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP5232A33 Specifications

BP5232A33 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerROHM Semicon
Package-
Output Current(Max)2A
Operating Temperature Range-20℃~+55℃
Conversion Efficiency93%
Voltage - Supply4.5V~5.5V
FeaturesShort Circuit Protection、Programmable output voltage
Output Voltage3.3V
Ripple Noise33mVp-p
Quiescent Supply Current200uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP5232A33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BP5232A33 Documents

BP5232A33 datasheets or manufacturer documentation.

Datasheet: BP5232A33 Datasheet (PDF)

BP5232A33 Schematic Symbol & PCB Footprint

The BP5232A33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.