
- Manufacturer
- MFR.Part #
- 1530B154
- JLCPCB Part #
- C19610275
- Package
- Plugin,D4.2xL6.4mm
- Description
- 135mA 150uH 47@790kHz 8.16Ω ±5% 插件,D4.2xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Hammond | |
| Package | Plugin,D4.2xL6.4mm | |
| Inductance | 150uH | |
| Q @ Frequency | 47@790kHz | |
| Tolerance | ±5% | |
| Current Rating | 135mA | |
| DC Resistance(DCR) | 8.16Ω |

* Images are for reference only
1530B154
Extended- Manufacturer
- MFR.Part #
- 1530B154
- JLCPCB Part #
- C19610275
- Package
- Plugin,D4.2xL6.4mm
- Description
- 135mA 150uH 47@790kHz 8.16Ω ±5% 插件,D4.2xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1530B154
- JLCPCB Part #
- C19610275
- Package
- Plugin,D4.2xL6.4mm
- Description
- 135mA 150uH 47@790kHz 8.16Ω ±5% 插件,D4.2xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1530B154 Specifications
1530B154 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Hammond | |
| Package | Plugin,D4.2xL6.4mm | |
| Inductance | 150uH | |
| Q @ Frequency | 47@790kHz | |
| Tolerance | ±5% | |
| Current Rating | 135mA | |
| DC Resistance(DCR) | 8.16Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1530B154. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1530B154 Documents
1530B154 datasheets or manufacturer documentation.
Datasheet: 1530B154 Datasheet (PDF)
1530B154 Schematic Symbol & PCB Footprint
The 1530B154 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.