
- Manufacturer
- MFR.Part #
- SY100EL07ZC-TR
- JLCPCB Part #
- C19610227
- Package
- SOIC-8
- Description
- 100EL 2 395ps@4.2V 4.2V~5.5V Integrated input pull-up/pull-down XOR Gate SOIC-8 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Propagation Delay | 395ps@4.2V | |
| Logic Type | XOR Gate | |
| Series | 100EL | |
| Voltage - Supply | 4.2V~5.5V | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 |

* Images are for reference only
SY100EL07ZC-TR
Extended- Manufacturer
- MFR.Part #
- SY100EL07ZC-TR
- JLCPCB Part #
- C19610227
- Package
- SOIC-8
- Description
- 100EL 2 395ps@4.2V 4.2V~5.5V Integrated input pull-up/pull-down XOR Gate SOIC-8 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SY100EL07ZC-TR
- JLCPCB Part #
- C19610227
- Package
- SOIC-8
- Description
- 100EL 2 395ps@4.2V 4.2V~5.5V Integrated input pull-up/pull-down XOR Gate SOIC-8 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY100EL07ZC-TR Specifications
SY100EL07ZC-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Propagation Delay | 395ps@4.2V | |
| Logic Type | XOR Gate | |
| Series | 100EL | |
| Voltage - Supply | 4.2V~5.5V | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100EL07ZC-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY100EL07ZC-TR Documents
SY100EL07ZC-TR datasheets or manufacturer documentation.
Datasheet: SY100EL07ZC-TR Datasheet (PDF)
SY100EL07ZC-TR Schematic Symbol & PCB Footprint
The SY100EL07ZC-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.