Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L6370QTR
L6370QTR
Extended
* Images are for reference only
L6370QTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6370QTR
JLCPCB Part #
C19606002
Package
QFN-48(7x7)
Description
-40℃~+105℃ 1 100mΩ 2.5A 9.5V~35V High Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection QFN-48(7x7) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageQFN-48(7x7)
TypeHigh Side Switch
Number of Channels1
Voltage - Supply9.5V~35V
Operating Temperature --40℃~+105℃
Maximum Continuous Current2.5A
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L6370QTR
L6370QTR

* Images are for reference only

L6370QTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6370QTR
JLCPCB Part #
C19606002
Package
QFN-48(7x7)
Description
-40℃~+105℃ 1 100mΩ 2.5A 9.5V~35V High Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection QFN-48(7x7) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6370QTR

* Images are for reference only

L6370QTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6370QTR
JLCPCB Part #
C19606002
Package
QFN-48(7x7)
Description
-40℃~+105℃ 1 100mΩ 2.5A 9.5V~35V High Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection QFN-48(7x7) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6370QTR Specifications

L6370QTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageQFN-48(7x7)
TypeHigh Side Switch
Number of Channels1
Voltage - Supply9.5V~35V
Operating Temperature --40℃~+105℃
Maximum Continuous Current2.5A
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6370QTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6370QTR Schematic Symbol & PCB Footprint

The L6370QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.