Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXH016A0X3
AXH016A0X3
Extended
* Images are for reference only
AXH016A0X3
Attributes
Value
Manufacturer
ABB
MFR.Part #
AXH016A0X3
JLCPCB Part #
C19605298
Package
-
Description
-40℃~+85℃ 1 1000uF 12.7mm 16A 25mVp-p 300kHz 3V~5.5V 50.8mm 750mV~3.63V 8.1mm 95% Open type Step-down type ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)16A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
TypeOpen type
Length50.8mm
Voltage - Supply3V~5.5V
Capacitive Load(Max)1000uF
Height8.1mm
Switching Frequency300kHz
Width12.7mm
Output Voltage750mV~3.63V
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXH016A0X3
AXH016A0X3

* Images are for reference only

AXH016A0X3

Extended
Manufacturer

ABB

MFR.Part #
AXH016A0X3
JLCPCB Part #
C19605298
Package
-
Description
-40℃~+85℃ 1 1000uF 12.7mm 16A 25mVp-p 300kHz 3V~5.5V 50.8mm 750mV~3.63V 8.1mm 95% Open type Step-down type ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXH016A0X3

* Images are for reference only

AXH016A0X3
Extended
Manufacturer

ABB

MFR.Part #
AXH016A0X3
JLCPCB Part #
C19605298
Package
-
Description
-40℃~+85℃ 1 1000uF 12.7mm 16A 25mVp-p 300kHz 3V~5.5V 50.8mm 750mV~3.63V 8.1mm 95% Open type Step-down type ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXH016A0X3 Specifications

AXH016A0X3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)16A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
TypeOpen type
Length50.8mm
Voltage - Supply3V~5.5V
Capacitive Load(Max)1000uF
Height8.1mm
Switching Frequency300kHz
Width12.7mm
Output Voltage750mV~3.63V
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXH016A0X3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AXH016A0X3 Documents

AXH016A0X3 datasheets or manufacturer documentation.

Datasheet: AXH016A0X3 Datasheet (PDF)

AXH016A0X3 Schematic Symbol & PCB Footprint

The AXH016A0X3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.