
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red, Green, Blue | |
| Measurement Type | Color Recognition | |
| Length | 2.1mm | |
| Voltage - Supply | 2.25V~3.63V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 70uA | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger | |
| Height | 0.7mm | |
| Width | 2mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL29120IROZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red, Green, Blue | |
| Measurement Type | Color Recognition | |
| Length | 2.1mm | |
| Voltage - Supply | 2.25V~3.63V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 70uA | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger | |
| Height | 0.7mm | |
| Width | 2mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL29120IROZ-T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL29120IROZ-T7 datasheets or manufacturer documentation.
Datasheet: ISL29120IROZ-T7 Datasheet (PDF)
The ISL29120IROZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.