Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SW001A2B9
SW001A2B9
Extended
* Images are for reference only
SW001A2B9
Attributes
Value
Manufacturer
ABB
MFR.Part #
SW001A2B9
JLCPCB Part #
C19602716
Package
-
Description
-40℃~+85℃ 1 1.25A 12V 2.25kV 220uF 24.38mm 27.94mm 300kHz 36V~75V 75mVp-p 8.5mm 87% Regulated type - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)1.25A
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length27.94mm
Voltage - Supply36V~75V
Capacitive Load(Max)220uF
Frequency300kHz
Height8.5mm
Width24.38mm
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SW001A2B9
SW001A2B9

* Images are for reference only

SW001A2B9

Extended
Manufacturer

ABB

MFR.Part #
SW001A2B9
JLCPCB Part #
C19602716
Package
-
Description
-40℃~+85℃ 1 1.25A 12V 2.25kV 220uF 24.38mm 27.94mm 300kHz 36V~75V 75mVp-p 8.5mm 87% Regulated type - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW001A2B9

* Images are for reference only

SW001A2B9
Extended
Manufacturer

ABB

MFR.Part #
SW001A2B9
JLCPCB Part #
C19602716
Package
-
Description
-40℃~+85℃ 1 1.25A 12V 2.25kV 220uF 24.38mm 27.94mm 300kHz 36V~75V 75mVp-p 8.5mm 87% Regulated type - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW001A2B9 Specifications

SW001A2B9 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)1.25A
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length27.94mm
Voltage - Supply36V~75V
Capacitive Load(Max)220uF
Frequency300kHz
Height8.5mm
Width24.38mm
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW001A2B9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SW001A2B9 Documents

SW001A2B9 datasheets or manufacturer documentation.

Datasheet: SW001A2B9 Datasheet (PDF)

SW001A2B9 Schematic Symbol & PCB Footprint

The SW001A2B9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.