Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4417BM4 TR
MIC4417BM4 TR
Extended
* Images are for reference only
MIC4417BM4 TR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC4417BM4 TR
JLCPCB Part #
C19598474
Package
SOT-143
Description
1.2A 14ns 16ns Low Side MOSFET SOT-143 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOT-143
Operating Temperature-40℃~+85℃
Driven ConfigurationLow Side
Load TypeMOSFET
Quiescent Current(Iq)50uA
Fall Time16ns
Rise Time14ns
Voltage - Supply4.5V~18V
Features-、-
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4417BM4 TR
MIC4417BM4 TR

* Images are for reference only

MIC4417BM4 TR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4417BM4 TR
JLCPCB Part #
C19598474
Package
SOT-143
Description
1.2A 14ns 16ns Low Side MOSFET SOT-143 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4417BM4 TR

* Images are for reference only

MIC4417BM4 TR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4417BM4 TR
JLCPCB Part #
C19598474
Package
SOT-143
Description
1.2A 14ns 16ns Low Side MOSFET SOT-143 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4417BM4 TR Specifications

MIC4417BM4 TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOT-143
Operating Temperature-40℃~+85℃
Driven ConfigurationLow Side
Load TypeMOSFET
Quiescent Current(Iq)50uA
Fall Time16ns
Rise Time14ns
Voltage - Supply4.5V~18V
Features-、-
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC4417BM4 TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC4417BM4 TR Documents

MIC4417BM4 TR datasheets or manufacturer documentation.

Datasheet: MIC4417BM4 TR Datasheet (PDF)

MIC4417BM4 TR Schematic Symbol & PCB Footprint

The MIC4417BM4 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.