Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ATH025A0X3
ATH025A0X3
Extended
* Images are for reference only
ATH025A0X3
Attributes
Value
Manufacturer
ABB
MFR.Part #
ATH025A0X3
JLCPCB Part #
C19597287
Package
-
Description
-40℃~+85℃ 1 12.7mm 14mm 2000uF、10000uF 25A 300kHz 4.5V~5.5V 50.8mm 50mVp-p、75mVp-p、100mVp-p 800mV~3.63V 93% Step-down type ±1.5% - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)25A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length50.8mm
Capacitive Load(Max)2000uF、10000uF
Voltage - Supply4.5V~5.5V
Height14mm
Switching Frequency300kHz
Width12.7mm
Output Voltage800mV~3.63V
Ripple Noise50mVp-p、75mVp-p、100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ATH025A0X3
ATH025A0X3

* Images are for reference only

ATH025A0X3

Extended
Manufacturer

ABB

MFR.Part #
ATH025A0X3
JLCPCB Part #
C19597287
Package
-
Description
-40℃~+85℃ 1 12.7mm 14mm 2000uF、10000uF 25A 300kHz 4.5V~5.5V 50.8mm 50mVp-p、75mVp-p、100mVp-p 800mV~3.63V 93% Step-down type ±1.5% - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATH025A0X3

* Images are for reference only

ATH025A0X3
Extended
Manufacturer

ABB

MFR.Part #
ATH025A0X3
JLCPCB Part #
C19597287
Package
-
Description
-40℃~+85℃ 1 12.7mm 14mm 2000uF、10000uF 25A 300kHz 4.5V~5.5V 50.8mm 50mVp-p、75mVp-p、100mVp-p 800mV~3.63V 93% Step-down type ±1.5% - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATH025A0X3 Specifications

ATH025A0X3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)25A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length50.8mm
Capacitive Load(Max)2000uF、10000uF
Voltage - Supply4.5V~5.5V
Height14mm
Switching Frequency300kHz
Width12.7mm
Output Voltage800mV~3.63V
Ripple Noise50mVp-p、75mVp-p、100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATH025A0X3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATH025A0X3 Documents

ATH025A0X3 datasheets or manufacturer documentation.

Datasheet: ATH025A0X3 Datasheet (PDF)

ATH025A0X3 Schematic Symbol & PCB Footprint

The ATH025A0X3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.