
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | PDIP-18 | |
| Default Output | High Level | |
| Number of Forward Channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 2500 | |
| Propagation Delay(tpd) | 1.1us | |
| Features | Configurable debounce filter | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 1kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1145CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | PDIP-18 | |
| Default Output | High Level | |
| Number of Forward Channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 2500 | |
| Propagation Delay(tpd) | 1.1us | |
| Features | Configurable debounce filter | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 1kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1145CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1145CN datasheets or manufacturer documentation.
Datasheet: LTC1145CN Datasheet (PDF)
The LTC1145CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.