
- Manufacturer
- MFR.Part #
- 9130-16
- JLCPCB Part #
- C19595180
- Package
- Plugin,D2.4xL6.4mm
- Description
- 275MHz 28@25MHz 495mA 600mΩ 680nH ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.4xL6.4mm | |
| Inductance | 680nH | |
| Q @ Frequency | 28@25MHz | |
| Frequency - Self Resonant | 275MHz | |
| Tolerance | ±10% | |
| Current Rating | 495mA | |
| DC Resistance(DCR) | 600mΩ |

* Images are for reference only
9130-16
Extended- Manufacturer
- MFR.Part #
- 9130-16
- JLCPCB Part #
- C19595180
- Package
- Plugin,D2.4xL6.4mm
- Description
- 275MHz 28@25MHz 495mA 600mΩ 680nH ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9130-16
- JLCPCB Part #
- C19595180
- Package
- Plugin,D2.4xL6.4mm
- Description
- 275MHz 28@25MHz 495mA 600mΩ 680nH ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9130-16 Specifications
9130-16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.4xL6.4mm | |
| Inductance | 680nH | |
| Q @ Frequency | 28@25MHz | |
| Frequency - Self Resonant | 275MHz | |
| Tolerance | ±10% | |
| Current Rating | 495mA | |
| DC Resistance(DCR) | 600mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9130-16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9130-16 Documents
9130-16 datasheets or manufacturer documentation.
Datasheet: 9130-16 Datasheet (PDF)
9130-16 Schematic Symbol & PCB Footprint
The 9130-16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.