Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. VLR170LF
VLR170LF
Extended
* Images are for reference only
VLR170LF
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
VLR170LF
JLCPCB Part #
C19591662
Package
-
Description
-40℃~+85℃ 1.4W 1.7A 100A 12V 18mΩ 23.2mm 3.9mm 4.1A 5s 64mΩ - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+85℃
Power Dissipation1.4W
Voltage - Max12V
Time to Trip(Max)5s
Length23.2mm
Trip Current4.1A
Resistance - Initial (Ri) (Min)18mΩ
Hold Current1.7A
Current - Max100A
Width3.9mm
Resistance - Post Trip (R1) (Max)64mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. VLR170LF
VLR170LF

* Images are for reference only

VLR170LF

Extended
Manufacturer

Littelfuse

MFR.Part #
VLR170LF
JLCPCB Part #
C19591662
Package
-
Description
-40℃~+85℃ 1.4W 1.7A 100A 12V 18mΩ 23.2mm 3.9mm 4.1A 5s 64mΩ - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VLR170LF

* Images are for reference only

VLR170LF
Extended
Manufacturer

Littelfuse

MFR.Part #
VLR170LF
JLCPCB Part #
C19591662
Package
-
Description
-40℃~+85℃ 1.4W 1.7A 100A 12V 18mΩ 23.2mm 3.9mm 4.1A 5s 64mΩ - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VLR170LF Specifications

VLR170LF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+85℃
Power Dissipation1.4W
Voltage - Max12V
Time to Trip(Max)5s
Length23.2mm
Trip Current4.1A
Resistance - Initial (Ri) (Min)18mΩ
Hold Current1.7A
Current - Max100A
Width3.9mm
Resistance - Post Trip (R1) (Max)64mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLR170LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VLR170LF Documents

VLR170LF datasheets or manufacturer documentation.

Datasheet: VLR170LF Datasheet (PDF)

VLR170LF Schematic Symbol & PCB Footprint

The VLR170LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.