Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AEE00CC48
AEE00CC48
Extended
* Images are for reference only
AEE00CC48
Attributes
Value
Manufacturer
Artesyn
MFR.Part #
AEE00CC48
JLCPCB Part #
C19588664
Package
-
Description
-25℃~+95℃ 10W 2 25.4mm 330kHz 330mA 36V~72V 50.8mm 500V 8.38mm 83% ±15V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerArtesyn
Package-
Operating Temperature-25℃~+95℃
Output Current(Max)330mA
Output Power10W
Isolation Voltage(Vrms)500V
Number of Outputs2
Conversion Efficiency83%
Length25.4mm
Voltage - Supply36V~72V
Frequency330kHz
Height8.38mm
Width50.8mm
Output Voltage±15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AEE00CC48
AEE00CC48

* Images are for reference only

AEE00CC48

Extended
Manufacturer

Artesyn

MFR.Part #
AEE00CC48
JLCPCB Part #
C19588664
Package
-
Description
-25℃~+95℃ 10W 2 25.4mm 330kHz 330mA 36V~72V 50.8mm 500V 8.38mm 83% ±15V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEE00CC48

* Images are for reference only

AEE00CC48
Extended
Manufacturer

Artesyn

MFR.Part #
AEE00CC48
JLCPCB Part #
C19588664
Package
-
Description
-25℃~+95℃ 10W 2 25.4mm 330kHz 330mA 36V~72V 50.8mm 500V 8.38mm 83% ±15V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEE00CC48 Specifications

AEE00CC48 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerArtesyn
Package-
Operating Temperature-25℃~+95℃
Output Current(Max)330mA
Output Power10W
Isolation Voltage(Vrms)500V
Number of Outputs2
Conversion Efficiency83%
Length25.4mm
Voltage - Supply36V~72V
Frequency330kHz
Height8.38mm
Width50.8mm
Output Voltage±15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEE00CC48. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AEE00CC48 Documents

AEE00CC48 datasheets or manufacturer documentation.

Datasheet: AEE00CC48 Datasheet (PDF)

AEE00CC48 Schematic Symbol & PCB Footprint

The AEE00CC48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.