Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH12010WAS
MPDTH12010WAS
Extended
* Images are for reference only
MPDTH12010WAS
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDTH12010WAS
JLCPCB Part #
C19587269
Package
-
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12A 15.75mm 33mVp-p 34.8mm 350kHz 6600uF 9.57mm 94% ±2% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)12A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length34.8mm
Capacitive Load(Max)6600uF
Voltage - Supply10.8V~13.2V
Height9.57mm
Switching Frequency350kHz
Width15.75mm
Output Voltage1.2V~5.5V
Ripple Noise33mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH12010WAS
MPDTH12010WAS

* Images are for reference only

MPDTH12010WAS

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH12010WAS
JLCPCB Part #
C19587269
Package
-
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12A 15.75mm 33mVp-p 34.8mm 350kHz 6600uF 9.57mm 94% ±2% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH12010WAS

* Images are for reference only

MPDTH12010WAS
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH12010WAS
JLCPCB Part #
C19587269
Package
-
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12A 15.75mm 33mVp-p 34.8mm 350kHz 6600uF 9.57mm 94% ±2% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH12010WAS Specifications

MPDTH12010WAS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)12A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length34.8mm
Capacitive Load(Max)6600uF
Voltage - Supply10.8V~13.2V
Height9.57mm
Switching Frequency350kHz
Width15.75mm
Output Voltage1.2V~5.5V
Ripple Noise33mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTH12010WAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDTH12010WAS Documents

MPDTH12010WAS datasheets or manufacturer documentation.

Datasheet: MPDTH12010WAS Datasheet (PDF)

MPDTH12010WAS Schematic Symbol & PCB Footprint

The MPDTH12010WAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.