
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 1.5A | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+80℃ | |
| Switching Frequency | 650kHz | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | 5.25V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
78SR153VC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 1.5A | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+80℃ | |
| Switching Frequency | 650kHz | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | 5.25V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78SR153VC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

78SR153VC datasheets or manufacturer documentation.
Datasheet: 78SR153VC Datasheet (PDF)
The 78SR153VC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.