Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SC001A2B91Z
SC001A2B91Z
Extended
* Images are for reference only
SC001A2B91Z
Attributes
Value
Manufacturer
ABB
MFR.Part #
SC001A2B91Z
JLCPCB Part #
C19583901
Package
-
Description
-40℃~+85℃ 1 1.25A 12V 18V~36V 2.25kV 220uF 24.38mm 27.94mm 300kHz 75mVp-p 8.5mm 85.5% Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)1.25A
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85.5%
Length27.94mm
Capacitive Load(Max)220uF
Voltage - Supply18V~36V
Frequency300kHz
Height8.5mm
Width24.38mm
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SC001A2B91Z
SC001A2B91Z

* Images are for reference only

SC001A2B91Z

Extended
Manufacturer

ABB

MFR.Part #
SC001A2B91Z
JLCPCB Part #
C19583901
Package
-
Description
-40℃~+85℃ 1 1.25A 12V 18V~36V 2.25kV 220uF 24.38mm 27.94mm 300kHz 75mVp-p 8.5mm 85.5% Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC001A2B91Z

* Images are for reference only

SC001A2B91Z
Extended
Manufacturer

ABB

MFR.Part #
SC001A2B91Z
JLCPCB Part #
C19583901
Package
-
Description
-40℃~+85℃ 1 1.25A 12V 18V~36V 2.25kV 220uF 24.38mm 27.94mm 300kHz 75mVp-p 8.5mm 85.5% Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC001A2B91Z Specifications

SC001A2B91Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)1.25A
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85.5%
Length27.94mm
Capacitive Load(Max)220uF
Voltage - Supply18V~36V
Frequency300kHz
Height8.5mm
Width24.38mm
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC001A2B91Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC001A2B91Z Documents

SC001A2B91Z datasheets or manufacturer documentation.

Datasheet: SC001A2B91Z Datasheet (PDF)

SC001A2B91Z Schematic Symbol & PCB Footprint

The SC001A2B91Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.