Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HW005A0F1
HW005A0F1
Extended
* Images are for reference only
HW005A0F1
Attributes
Value
Manufacturer
ABB
MFR.Part #
HW005A0F1
JLCPCB Part #
C19579226
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)5A
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
TypeOpen type
Length47.2mm
Voltage - Supply36V~75V
Capacitive Load(Max)470uF
Frequency300kHz
Height8.5mm
Width29.5mm
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HW005A0F1
HW005A0F1

* Images are for reference only

HW005A0F1

Extended
Manufacturer

ABB

MFR.Part #
HW005A0F1
JLCPCB Part #
C19579226
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HW005A0F1

* Images are for reference only

HW005A0F1
Extended
Manufacturer

ABB

MFR.Part #
HW005A0F1
JLCPCB Part #
C19579226
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HW005A0F1 Specifications

HW005A0F1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)5A
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
TypeOpen type
Length47.2mm
Voltage - Supply36V~75V
Capacitive Load(Max)470uF
Frequency300kHz
Height8.5mm
Width29.5mm
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HW005A0F1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HW005A0F1 Documents

HW005A0F1 datasheets or manufacturer documentation.

Datasheet: HW005A0F1 Datasheet (PDF)

HW005A0F1 Schematic Symbol & PCB Footprint

The HW005A0F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.