Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LW020A7
LW020A7
Extended
* Images are for reference only
LW020A7
Attributes
Value
Manufacturer
ABB
MFR.Part #
LW020A7
JLCPCB Part #
C19578120
Package
-
Description
- Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+110℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Voltage - Supply36V~75V
Frequency256kHz
Height9.91mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LW020A7
LW020A7

* Images are for reference only

LW020A7

Extended
Manufacturer

ABB

MFR.Part #
LW020A7
JLCPCB Part #
C19578120
Package
-
Description
- Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LW020A7

* Images are for reference only

LW020A7
Extended
Manufacturer

ABB

MFR.Part #
LW020A7
JLCPCB Part #
C19578120
Package
-
Description
- Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LW020A7 Specifications

LW020A7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+110℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Voltage - Supply36V~75V
Frequency256kHz
Height9.91mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LW020A7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LW020A7 Documents

LW020A7 datasheets or manufacturer documentation.

Datasheet: LW020A7 Datasheet (PDF)

LW020A7 Schematic Symbol & PCB Footprint

The LW020A7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.