T86C684K050ESSS
Extended
* Images are for reference only
T86C684K050ESSS
Attributes
Value
Manufacturer
MFR.Part #
T86C684K050ESSS
JLCPCB Part #
C19577463
Package
-
Description
-55℃~+125℃ 5.9Ω 50V 680nF ±10% - Tantalum Capacitors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)5.9Ω
Voltage Rating50V
Tolerance±10%
Capacitance680nF