Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6721C
PT6721C
Extended
* Images are for reference only
PT6721C
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6721C
JLCPCB Part #
C19575995
Package
-
Description
-40℃~+85℃ 1.3V~3.5V 10.8V~13.2V 14A 15000uF 350kHz 35mVp-p 81%、83%、88%、90% Short Circuit Protection、Overvoltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)14A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency81%、83%、88%、90%
Capacitive Load(Max)15000uF
Voltage - Supply10.8V~13.2V
Switching Frequency350kHz
FeaturesShort Circuit Protection、Overvoltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation
Output Voltage1.3V~3.5V
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6721C
PT6721C

* Images are for reference only

PT6721C

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6721C
JLCPCB Part #
C19575995
Package
-
Description
-40℃~+85℃ 1.3V~3.5V 10.8V~13.2V 14A 15000uF 350kHz 35mVp-p 81%、83%、88%、90% Short Circuit Protection、Overvoltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6721C

* Images are for reference only

PT6721C
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6721C
JLCPCB Part #
C19575995
Package
-
Description
-40℃~+85℃ 1.3V~3.5V 10.8V~13.2V 14A 15000uF 350kHz 35mVp-p 81%、83%、88%、90% Short Circuit Protection、Overvoltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6721C Specifications

PT6721C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)14A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency81%、83%、88%、90%
Capacitive Load(Max)15000uF
Voltage - Supply10.8V~13.2V
Switching Frequency350kHz
FeaturesShort Circuit Protection、Overvoltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation
Output Voltage1.3V~3.5V
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6721C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6721C Documents

PT6721C datasheets or manufacturer documentation.

Datasheet: PT6721C Datasheet (PDF)

PT6721C Schematic Symbol & PCB Footprint

The PT6721C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.