
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+115℃ | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Switching Frequency | 500kHz | |
| Features | Over-temperature protection、Over Current Protection、Programmable output voltage | |
| Output Voltage | 1.5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NH020M2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+115℃ | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Switching Frequency | 500kHz | |
| Features | Over-temperature protection、Over Current Protection、Programmable output voltage | |
| Output Voltage | 1.5V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH020M2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NH020M2 datasheets or manufacturer documentation.
Datasheet: NH020M2 Datasheet (PDF)
The NH020M2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.