Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RTE190
RTE190
Extended
* Images are for reference only
RTE190
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
RTE190
JLCPCB Part #
C19575699
Package
-
Description
1.9A 33V 3A 40A 45mΩ 63mΩ 900mW - Resettable Fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package-
Power Dissipation900mW
Voltage - Max33V
Resistance - Initial (Ri) (Min)45mΩ
Trip Current3A
Hold Current1.9A
Current - Max40A
Resistance - Post Trip (R1) (Max)63mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RTE190
RTE190

* Images are for reference only

RTE190

Extended
Manufacturer

Littelfuse

MFR.Part #
RTE190
JLCPCB Part #
C19575699
Package
-
Description
1.9A 33V 3A 40A 45mΩ 63mΩ 900mW - Resettable Fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTE190

* Images are for reference only

RTE190
Extended
Manufacturer

Littelfuse

MFR.Part #
RTE190
JLCPCB Part #
C19575699
Package
-
Description
1.9A 33V 3A 40A 45mΩ 63mΩ 900mW - Resettable Fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTE190 Specifications

RTE190 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package-
Power Dissipation900mW
Voltage - Max33V
Resistance - Initial (Ri) (Min)45mΩ
Trip Current3A
Hold Current1.9A
Current - Max40A
Resistance - Post Trip (R1) (Max)63mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTE190. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RTE190 Documents

RTE190 datasheets or manufacturer documentation.

Datasheet: RTE190 Datasheet (PDF)

RTE190 Schematic Symbol & PCB Footprint

The RTE190 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.