Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ATH006A0X
ATH006A0X
Extended
* Images are for reference only
ATH006A0X
Attributes
Value
Manufacturer
ABB
MFR.Part #
ATH006A0X
JLCPCB Part #
C19575552
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)6A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency96%
FunctionStep-down type
TypeOpen type
Length25.4mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Height6.68mm
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Width12.7mm
Output Voltage750mV~3.63V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ATH006A0X
ATH006A0X

* Images are for reference only

ATH006A0X

Extended
Manufacturer

ABB

MFR.Part #
ATH006A0X
JLCPCB Part #
C19575552
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATH006A0X

* Images are for reference only

ATH006A0X
Extended
Manufacturer

ABB

MFR.Part #
ATH006A0X
JLCPCB Part #
C19575552
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATH006A0X Specifications

ATH006A0X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)6A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency96%
FunctionStep-down type
TypeOpen type
Length25.4mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Height6.68mm
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Width12.7mm
Output Voltage750mV~3.63V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATH006A0X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATH006A0X Documents

ATH006A0X datasheets or manufacturer documentation.

Datasheet: ATH006A0X Datasheet (PDF)

ATH006A0X Schematic Symbol & PCB Footprint

The ATH006A0X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.