
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 2.95V~3.65V | |
| Capacitive Load(Max) | 3300uF | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPDTH03050YAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 2.95V~3.65V | |
| Capacitive Load(Max) | 3300uF | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTH03050YAS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPDTH03050YAS datasheets or manufacturer documentation.
Datasheet: MPDTH03050YAS Datasheet (PDF)
The MPDTH03050YAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.