
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.2A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 36V~60V | |
| Output Voltage | 2.5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPD5D016S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.2A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 36V~60V | |
| Output Voltage | 2.5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPD5D016S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPD5D016S datasheets or manufacturer documentation.
Datasheet: MPD5D016S Datasheet (PDF)
The MPD5D016S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.