Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. SY10E431JZ TR
SY10E431JZ TR
Extended
* Images are for reference only
SY10E431JZ TR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
SY10E431JZ TR
JLCPCB Part #
C19574091
Package
PLCC-28(11.5x11.5)
Description
-5.5V~-4.2V 1 1.1GHz 3 600ps 725ps Asynchronous Complementary D-Type Set and Reset PLCC-28(11.5x11.5) Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
Clock Frequency1.1GHz
Propagation Delay600ps
Synchronous/AsynchronousAsynchronous
Number of Bits per Element1
Output TypeComplementary
Setup Time725ps
FunctionSet and Reset
TypeD-Type
Voltage - Supply-5.5V~-4.2V
Number of Elements3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. SY10E431JZ TR
SY10E431JZ TR

* Images are for reference only

SY10E431JZ TR

Extended
Manufacturer

Microchip Tech

MFR.Part #
SY10E431JZ TR
JLCPCB Part #
C19574091
Package
PLCC-28(11.5x11.5)
Description
-5.5V~-4.2V 1 1.1GHz 3 600ps 725ps Asynchronous Complementary D-Type Set and Reset PLCC-28(11.5x11.5) Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY10E431JZ TR

* Images are for reference only

SY10E431JZ TR
Extended
Manufacturer

Microchip Tech

MFR.Part #
SY10E431JZ TR
JLCPCB Part #
C19574091
Package
PLCC-28(11.5x11.5)
Description
-5.5V~-4.2V 1 1.1GHz 3 600ps 725ps Asynchronous Complementary D-Type Set and Reset PLCC-28(11.5x11.5) Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY10E431JZ TR Specifications

SY10E431JZ TR technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
Clock Frequency1.1GHz
Propagation Delay600ps
Synchronous/AsynchronousAsynchronous
Number of Bits per Element1
Output TypeComplementary
Setup Time725ps
FunctionSet and Reset
TypeD-Type
Voltage - Supply-5.5V~-4.2V
Number of Elements3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY10E431JZ TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY10E431JZ TR Documents

SY10E431JZ TR datasheets or manufacturer documentation.

Datasheet: SY10E431JZ TR Datasheet (PDF)

SY10E431JZ TR Schematic Symbol & PCB Footprint

The SY10E431JZ TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.