
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 1411 | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 15uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TH3B156M020E2000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 1411 | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 15uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TH3B156M020E2000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TH3B156M020E2000 datasheets or manufacturer documentation.
The TH3B156M020E2000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.