Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. NTPA7160LBMB0
NTPA7160LBMB0
Extended
* Images are for reference only
NTPA7160LBMB0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NTPA7160LBMB0
JLCPCB Part #
C19572370
Package
-
Description
-20℃~+160℃ 1.2A 16Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
Package-
Operating Temperature-20℃~+160℃
Resistance - Initial (Ri) (Min)16Ω
Current - Max1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. NTPA7160LBMB0
NTPA7160LBMB0

* Images are for reference only

NTPA7160LBMB0

Extended
Manufacturer

Murata Electronics

MFR.Part #
NTPA7160LBMB0
JLCPCB Part #
C19572370
Package
-
Description
-20℃~+160℃ 1.2A 16Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTPA7160LBMB0

* Images are for reference only

NTPA7160LBMB0
Extended
Manufacturer

Murata Electronics

MFR.Part #
NTPA7160LBMB0
JLCPCB Part #
C19572370
Package
-
Description
-20℃~+160℃ 1.2A 16Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTPA7160LBMB0 Specifications

NTPA7160LBMB0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
Package-
Operating Temperature-20℃~+160℃
Resistance - Initial (Ri) (Min)16Ω
Current - Max1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTPA7160LBMB0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTPA7160LBMB0 Documents

NTPA7160LBMB0 datasheets or manufacturer documentation.

Datasheet: NTPA7160LBMB0 Datasheet (PDF)

NTPA7160LBMB0 Schematic Symbol & PCB Footprint

The NTPA7160LBMB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.