
- Manufacturer
- MFR.Part #
- PT5801C
- JLCPCB Part #
- C19572003
- Package
- -
- Description
- - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 18A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 8mm | |
| Switching Frequency | 350kHz | |
| Output Voltage | 3.3V | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
PT5801C
Extended- Manufacturer
- MFR.Part #
- PT5801C
- JLCPCB Part #
- C19572003
- Package
- -
- Description
- - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PT5801C
- JLCPCB Part #
- C19572003
- Package
- -
- Description
- - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT5801C Specifications
PT5801C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Current(Max) | 18A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 8mm | |
| Switching Frequency | 350kHz | |
| Output Voltage | 3.3V | |
| Ripple Noise | 20mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT5801C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT5801C Documents
PT5801C datasheets or manufacturer documentation.
Datasheet: PT5801C Datasheet (PDF)
PT5801C Schematic Symbol & PCB Footprint
The PT5801C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.