
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -10℃~+65℃ | |
| Length | 58mm | |
| Sensor Type | Dust Sensor | |
| Voltage - Supply | 10.2V~13.8V | |
| Height | 20.7mm | |
| Current - Supply | 13mA | |
| Width | 38mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP2Y1001AU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -10℃~+65℃ | |
| Length | 58mm | |
| Sensor Type | Dust Sensor | |
| Voltage - Supply | 10.2V~13.8V | |
| Height | 20.7mm | |
| Current - Supply | 13mA | |
| Width | 38mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP2Y1001AU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP2Y1001AU datasheets or manufacturer documentation.
Datasheet: GP2Y1001AU Datasheet (PDF)
The GP2Y1001AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.